
The WM8196SCDS is a 16-bit, 12MS/s, 4-channel analog-to-digital converter from Cirrus Logic. It operates from a 5V supply voltage and is packaged in a SSOP package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is available in a rail/tube packaging configuration with 47 units per package.
Cirrus Logic WM8196SCDS technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 12MS/s |
| Series | WM8196 |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8196SCDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
