The WM8214SCDS/RV is a 16-bit 3-channel RF IC from Cirrus Logic. It features 16-bit resolution and a maximum power dissipation of 390mW. The device is packaged in a surface-mount SSOP package. It is RoHS compliant and available in quantities of 2000 per reel.
Cirrus Logic WM8214SCDS/RV technical specifications.
| Package/Case | SSOP |
| Max Power Dissipation | 390mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8214SCDS/RV to view detailed technical specifications.
No datasheet is available for this part.