
Cirrus Logic WM8214SCDS/V technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 390mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8214SCDS/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
