The WM8224CSEFL is a commercial temperature grade IC with a quad-terminal configuration, operating within a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.63V and 2.97V, respectively. The IC is packaged in a 5x5mm HVQCCN package type, with a total of 32 terminals. It is designed for use in specialized analog applications.
Cirrus Logic WM8224CSEFL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8224CSEFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.