The WM8231GEFL/RV is an industrial-grade specialized IC from Cirrus Logic, designed for operation in a wide temperature range of -40°C to 85°C. It features a quad-terminal position and a JEDEC package code of S-PQCC-N56. The IC has a single function and a single channel, with a supply voltage range of 2.97V to 3.63V. It is available in a 56-pin HVQCCN package type.
Cirrus Logic WM8231GEFL/RV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8231GEFL/RV to view detailed technical specifications.
No datasheet is available for this part.