Cirrus Logic WM8235GEFL/RV technical specifications.
| Package/Case | QFN |
| Number of Bits | 16 |
| Number of Channels | 9 |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8235GEFL/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.