Cirrus Logic WM8235GEFL/V technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 416 |
| Packaging | Tray |
| Resolution | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8235GEFL/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.