Cirrus Logic WM8253SCDS/RV technical specifications.
| Package/Case | SSOP |
| Max Power Dissipation | 132mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8253SCDS/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.