Cirrus Logic WM8310CGEB/RV technical specifications.
| Package/Case | TFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8310CGEB/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.