Cirrus Logic WM8326GEFL/V technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2.5A |
| Output Voltage | 3.3V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8326GEFL/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.