The WM8351GEB/RV is a 12-bit 2-channel CODEC from Cirrus Logic, packaged in a BGA package. It operates over a temperature range of -25°C to 85°C and is RoHS compliant. The device features 3 A/D converters and 2 D/A converters, with a signal-to-noise ratio of 95dB. It is available in a tape and reel packaging format.
Cirrus Logic WM8351GEB/RV technical specifications.
| Package/Case | BGA |
| Interface | Serial, 2-Wire, 3-WIRE, 4-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of A/D Converters | 3 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 95dB |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8351GEB/RV to view detailed technical specifications.
No datasheet is available for this part.