
Cirrus Logic WM8510GEDS/V technical specifications.
| Package/Case | SSOP |
| Interface | Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.6V |
| Output Power | 40mW |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8510GEDS/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
