Cirrus Logic WM8521CH9GED/R technical specifications.
| Package/Case | SOIC |
| Interface | I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 2.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 192000S/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Analog, Digital |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8521CH9GED/R to view detailed technical specifications.
No datasheet is available for this part.