Cirrus Logic WM8521CHCGED/R technical specifications.
| Package/Case | SOIC |
| Interface | I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 2.1V |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 22.8mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8521CHCGED/R to view detailed technical specifications.
No datasheet is available for this part.