
24-bit stereo digital-to-analog converter (DAC) with serial input loading. Features a single function, 16 terminals, and operates across an industrial temperature range of -40°C to 85°C. Housed in a 16-lead TSSOP (PDSO-16) package with dimensions of 5mm x 4.4mm. Nominal supply voltage is 3.3V.
Cirrus Logic WM8524CGEDT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8524CGEDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.