
Cirrus Logic WM8524GEDT technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | WM8524 |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8524GEDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
