The WM8594SEFT/V is a 24-bit dual D/A converter from Cirrus Logic, featuring a signal-to-noise ratio of 96dB. It operates over a temperature range of -40°C to 85°C and is packaged in a surface-mount TQFP package. This RoHS-compliant device is suitable for use in applications requiring high-resolution digital-to-analog conversion. The WM8594SEFT/V supports 2-wire and 3-wire serial interfaces, making it a versatile choice for various interface IC applications.
Cirrus Logic WM8594SEFT/V technical specifications.
| Package/Case | TQFP |
| Interface | Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 96dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8594SEFT/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.