Cirrus Logic WM8711CLGEFL/R technical specifications.
| Package/Case | QFN |
| Interface | I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 96000S/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8711CLGEFL/R to view detailed technical specifications.
No datasheet is available for this part.