The WM8711LGEFL is a dual digital-to-analog converter with a resolution of 24 bits and a sampling rate of 96 kilosamples per second. It operates from a supply voltage of 1.8 to 3.6 volts and is available in a QFN package. The device is RoHS compliant and has a signal-to-noise ratio of 101 decibels. It is designed to be used in a variety of applications, including audio and data acquisition systems. The WM8711LGEFL is rated to operate over a temperature range of -25 to 85 degrees Celsius.
Cirrus Logic WM8711LGEFL technical specifications.
| Package/Case | QFN |
| Height | 1.75mm |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | WM8711 |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Type | Analog, Digital |
| Weight | 0.002497oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8711LGEFL to view detailed technical specifications.
No datasheet is available for this part.