
Cirrus Logic WM8714ED technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | Serial |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | No |
| Series | WM8714 |
| Weight | 0.011923oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8714ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
