
The WM8716SEDS/V is a 24-bit dual digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 40mA. It features a JEDEC package code of R-PDSO-G28, with a width of 5.3mm and a length of 10.2mm. The device operates within a temperature range of -25 to 85 degrees Celsius. It is available in a SSOP-28 package type.
Cirrus Logic WM8716SEDS/V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8716SEDS/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.