The WM8718SEDS/V is a dual digital-to-analog converter from Cirrus Logic, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C. The device has a resolution of 24 bits and a sampling rate of 192,000 samples per second. It is a single-supply device.
Cirrus Logic WM8718SEDS/V technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| Sampling Rate | 192000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8718SEDS/V to view detailed technical specifications.
No datasheet is available for this part.