The WM8725CGED is an industrial-grade IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 14 terminals and a dual terminal position. The IC is packaged in a 3.9mm x 8.65mm SOP package. It operates within a supply voltage range of 3 to 5 volts. The WM8725CGED is a single function device with a temperature grade of industrial.
Cirrus Logic WM8725CGED technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8725CGED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.