The WM8726CGED/R is a dual 24-bit I2S digital-to-analog converter from Cirrus Logic. It operates at a maximum frequency of 50MHz and is powered by an operating supply voltage of 5.5V. The device is packaged in a SOIC package and is rated to operate over a temperature range of -40°C to 85°C. It features two channels and two D/A converters, providing a high signal-to-noise ratio of 97dB. The WM8726CGED/R is available in quantities of 3000 units per reel, packaged in tape and reel format.
Cirrus Logic WM8726CGED/R technical specifications.
| Package/Case | SOIC |
| Interface | I2S |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Series | WM8726 |
| Signal to Noise Ratio (SNR) | 97dB |
| Weight | 0.011923oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8726CGED/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.