
24-bit stereo digital-to-analog converter (DAC) featuring a 192KS/s conversion rate and 98dB signal-to-noise ratio. This integrated circuit supports I2S and serial interfaces, operating with a supply voltage range of 2.7V to 5.5V and consuming 27mA. The component is housed in a lead-free SOIC package, suitable for surface-mount technology, and operates across a temperature range of -40°C to 85°C.
Cirrus Logic WM8727CGED technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 192KS/s |
| Interface | I2S, Serial |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Current | 27mA |
| Output Type | Voltage |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | WM8727 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 27mA |
| Termination | SMD/SMT |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8727CGED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
