The WM8728SEDS/RV is a 24-bit digital-to-analog converter with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a nominal supply voltage of 5V and is packaged in a 20-pin SSOP package. The converter is a single function device with 20 terminals and a dual terminal position. It is designed for use in industrial applications where high accuracy and reliability are required.
Cirrus Logic WM8728SEDS/RV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8728SEDS/RV to view detailed technical specifications.
No datasheet is available for this part.