
Cirrus Logic WM8731CSEFL/R technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 90dB |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8731CSEFL/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
