Cirrus Logic WM8731LSEFL/R technical specifications.
| Package/Case | QFN |
| Height | 0.88mm |
| Interface | Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Output Power | 50mW |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | WM8731 |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.002497oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8731LSEFL/R to view detailed technical specifications.
No datasheet is available for this part.