Cirrus Logic WM8731SEDS technical specifications.
| Package/Case | SSOP |
| Height | 1.75mm |
| Interface | I2C, Serial, 2-Wire, 3-WIRE |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Output Power | 50mW |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | WM8731 |
| Weight | 0.080001oz |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8731SEDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
