
24-bit, 96ksps Delta-Sigma audio Analog-to-Digital Converter (ADC) with 6 single-ended input channels. Features dual ADCs, internal voltage reference, and unipolar voltage input. Surface mountable in a 32-pin QFN EP package (5x5x0.88mm) with 0.5mm pin pitch. Operates from -25°C to 85°C.
Cirrus Logic WM8737CLGEFL technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | Audio |
| Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 96ksps |
| Digital Interface Type | Serial |
| Number of ADCs | 2 |
| Voltage Reference | Internal |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 6 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3J7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cirrus Logic WM8737CLGEFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.