
The WM8741GEDS/V is a dual-channel digital-to-analog converter with a resolution of 24 bits and a sampling rate of 192000 samples per second. It operates within a supply voltage range of 4.5V to 5.5V and has a signal-to-noise ratio of 128dB. The device is packaged in a 20-pin SSOP package and is suitable for surface mount applications. The WM8741GEDS/V is RoHS compliant and has an operating temperature range of -40°C to 70°C.
Cirrus Logic WM8741GEDS/V technical specifications.
| Package/Case | SSOP |
| Height | 1.75mm |
| Interface | Serial, SPI, Analog |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Signal to Noise Ratio (SNR) | 128dB |
| Supply Type | Analog, Digital |
| Weight | 0.080001oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8741GEDS/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
