The WM8742GEDS/RV is a dual 24-bit digital-to-analog converter (DAC) with a conversion rate of 192 kilosamples per second. It features a 2-channel configuration and operates on a 5-volt supply voltage. The device is packaged in a surface-mount SSOP20 package and is designed to operate over a temperature range of 0°C to 70°C. The WM8742GEDS/RV is suitable for use in a variety of applications, including audio and data processing systems.
Cirrus Logic WM8742GEDS/RV technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Resolution | 24b |
| Sampling Rate | 192000S/s |
| Signal to Noise Ratio (SNR) | 126dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8742GEDS/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.