
High-fidelity 2-channel Digital-to-Analog Converter (DAC) IC featuring 24-bit resolution and a 192 kS/s conversion rate. This surface-mount component offers a 126dB Signal-to-Noise Ratio (SNR) and operates with a 5V nominal supply voltage, supporting a range of 4.5V to 5.5V. The device utilizes a serial SPI interface and provides unipolar voltage output. Packaged in a 28-pin SSOP, it operates across a temperature range of -40°C to 70°C.
Cirrus Logic WM8742GEDS/V technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Height | 1.75mm |
| Interface | Serial, SPI |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 24b |
| Sampling Rate | 192000S/s |
| Signal to Noise Ratio (SNR) | 126dB |
| Supply Type | Analog, Digital |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.080001oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8742GEDS/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.