
Cirrus Logic WM8746SEDS/R technical specifications.
| Package/Case | SSOP |
| Input Type | SERIAL |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 24 |
| Number of D/A Converters | 3 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | WM8746 |
| Supply Current | 58mA |
| Termination | SMD/SMT |
| Weight | 0.080001oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8746SEDS/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
