
Cirrus Logic WM8750BLGEFL technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | WM8750 |
| Signal to Noise Ratio (SNR) | 88dB |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8750BLGEFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
