The WM8750CJLGEFL is a quad interface IC from Cirrus Logic with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 32 terminals and is packaged in a 5mm x 5mm HVQCCN package. The IC operates at a nominal supply voltage of 1.5V and has a temperature grade of OTHER.
Cirrus Logic WM8750CJLGEFL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8750CJLGEFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.