
Cirrus Logic WM8750CLSEFL/R technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 96KS/s |
| Series | WM8750 |
| Signal to Noise Ratio (SNR) | 95dB |
| Weight | 0.006653oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic WM8750CLSEFL/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
