The WM8753CLGEFL/RV is a quad interface CODEC from Cirrus Logic, featuring 48 terminals in a 7x7mm HVQCCN package. It operates within a temperature range of -25 to 85°C and is supplied with a nominal voltage of 1.5V. This CODEC is designed for use in various applications, including audio processing and interface management.
Cirrus Logic WM8753CLGEFL/RV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8753CLGEFL/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.