The WM8761CGED is a 24-bit dual D/A converter with an industrial temperature range of -40°C to 85°C. It operates on a 5V supply voltage and is packaged in a SOP14 package. The converter has 14 terminals and is designed for dual function operation. It is manufactured by Cirrus Logic and meets industrial temperature grade requirements.
Cirrus Logic WM8761CGED technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8761CGED to view detailed technical specifications.
No datasheet is available for this part.