
Cirrus Logic WM8761GED/RV technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | Serial |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | WM8761 |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Single |
| Weight | 0.011923oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8761GED/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
