The WM8768GEDS is a 24-bit digital-to-analog converter with dual output. It features a JEDEC package code of R-PDSO-G28 and is available in a 28-pin SSOP package type. The converter operates over a temperature range of -25 to 85°C. It is designed for use in a variety of applications, including data conversion and signal processing.
Cirrus Logic WM8768GEDS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cirrus Logic WM8768GEDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.