Cirrus Logic WM8776SEFT/RV technical specifications.
| Package/Case | TQFP |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 102dB |
| Weight | 0.319998oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8776SEFT/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.