Cirrus Logic WM8782ASEDS/V technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| Sampling Rate | 192000S/s |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8782ASEDS/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.