
2-Channel Dual Delta-Sigma Analog-to-Digital Converter (ADC) with 24-bit resolution and a 96ksps sampling rate. Features a serial digital interface and internal voltage reference. Designed for audio applications with single-ended voltage inputs. Housed in an 8-pin SOIC (Small Outline IC) package with gull-wing leads, suitable for surface mounting. Operates within a temperature range of -40°C to 85°C.
Cirrus Logic WM8783ECS/RV technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Converter Type | Audio |
| Architecture | Delta-Sigma |
| Resolution | 24bit |
| Sampling Rate | 96ksps |
| Digital Interface Type | Serial |
| Number of ADCs | 2 |
| Voltage Reference | Internal |
| Input Type | Voltage |
| Input Signal Type | Single-Ended |
| Number of Input Channels | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3J7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cirrus Logic WM8783ECS/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.