The WM8783GEDV is a 24-bit analog-to-digital converter from Cirrus Logic. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC. The device is designed for high-resolution analog signal conversion with a sampling rate of up to 96KS/s. It is not compliant with Reach SVHC regulations.
Cirrus Logic WM8783GEDV technical specifications.
| Package/Case | SOIC |
| Interface | Analog, I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 24 |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 96KS/s |
| Supply Current | 8.74mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8783GEDV to view detailed technical specifications.
No datasheet is available for this part.