Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CIRRUS LOGIC

WM8788GEDT

Datasheet
Cirrus Logic

WM8788GEDT

WM8788 Series 2 Channel 3.3 V 24 bit Stereo Analog to Digital Converter-TSSOP-16

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Data Converters
  4. Analog-to-Digital Converters (ADC)

PackageTSSOP
MountingSurface Mount
Quick Jump:

Technical Specifications

Cirrus Logic WM8788GEDT technical specifications.

General

Package/Case
TSSOP
Interface
Analog
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Surface Mount
Number of Channels
2
Operating Supply Voltage
3.3V
Package Quantity
96
Packaging
Rail/Tube
Resolution
24b
Sampling Rate
192000S/s
Supply Type
Analog, Digital

Compliance

RoHS
Not Compliant

Datasheet

Cirrus Logic WM8788GEDT Datasheet

Download the complete datasheet for Cirrus Logic WM8788GEDT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com