
24-bit PCM codec featuring 2 A/D and 2 D/A converters, supporting A/law and mu-law companding. This serial interface IC offers a 2-wire communication protocol and a 91dB signal-to-noise ratio. Designed for surface mounting in a QFN package, it operates within a temperature range of -40°C to 85°C and utilizes CMOS technology.
Cirrus Logic WM8904CGEFL/V technical specifications.
| Package/Case | QFN |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Resolution | 24b |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8904CGEFL/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
