2-channel, 24-bit Delta-Sigma audio Digital-to-Analog Converter (DAC) with a 96ksps conversion rate. Features a serial (2-wire) digital interface and voltage output. Packaged in a 40-pin QFN EP (Quad Flat No Lead Package, Exposed Pad) with a 5x5mm footprint and 0.4mm pin pitch, suitable for surface mounting. Operates within a temperature range of -40°C to 85°C.
Cirrus Logic WM8910LGEFK/RV technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.53 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | Audio |
| Architecture | Delta-Sigma |
| Resolution | 24bit |
| Conversion Rate | 96ksps |
| Digital Interface Type | Serial (2-Wire) |
| Output Type | Voltage |
| Number of DAC Channels | 2 |
| Voltage Reference | Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3G3J7 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cirrus Logic WM8910LGEFK/RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.