
Cirrus Logic WM8912CGEFL/V technical specifications.
| Package/Case | QFN |
| Interface | I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Package Quantity | 123 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Signal to Noise Ratio (SNR) | 96dB |
| Supply Type | Single |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8912CGEFL/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
