The WM8918CGEFL/V is a 24-bit analog/digital audio codec from Cirrus Logic. It is available in a QFN package and is suitable for operation between -40°C and 85°C. The device is mounted using a surface mount process. The WM8918CGEFL/V is compliant with RoHS regulations. It has a sampling rate of 96000 samples per second and can supply both analog and digital signals.
Cirrus Logic WM8918CGEFL/V technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 123 |
| Packaging | Tray |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM8918CGEFL/V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.